Dynapar F102048/00340 technical specifications.
| Terminal Type | Cable |
| Body Orientation | Right Angle |
| Mounting | Servo Mount |
| Shaft Diameter (mm) | 6 |
| Product Height (mm) | 22.5 |
| Motion | Rotary |
| Shaft Style | Round |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 120°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar F102048/00340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.