Dynapar HD20105000031 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 9.53 |
| Product Length (mm) | 52.3 |
| Product Depth (mm) | 65.8 |
| Product Height (mm) | 93.2 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD20105000031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.