This extreme duty rotary encoder features a right angle body orientation and a flat shaft style. It provides incremental encoder readings in the form of a digital square wave signal. The encoder operates within a temperature range of -40°C to 100°C and can withstand a maximum operating torque of 0.018. It is designed for use with a 5VDC to 26VDC supply voltage and can achieve speeds of up to 6000 revolutions per minute.
Dynapar HD25100240012 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 9.53 |
| Product Length (mm) | 67.3 |
| Product Depth (mm) | 79.1 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD25100240012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.