The HD25101000012 is an extreme duty rotary encoder with a right angle body orientation, designed for use in applications with a minimum operating supply voltage of 5VDC and a maximum operating supply voltage of 26VDC. It features a maximum operating speed of 6000 revolutions per minute and an operating temperature range of -40 to 100°C. This encoder provides incremental digital square wave signals and has a flat shaft style with a diameter of 9.53mm.
Dynapar HD25101000012 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 9.53 |
| Product Length (mm) | 67.3 |
| Product Depth (mm) | 79.1 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD25101000012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.