This extreme duty rotary encoder features a right angle connector and a flat shaft. It provides incremental digital square wave signals and operates at speeds up to 6000 revolutions per minute. The encoder is designed for use in environments with operating temperatures ranging from -40 to 100°C and can be powered with a voltage supply between 5VDC and 26VDC.
Dynapar HD25101200052 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 9.53 |
| Product Length (mm) | 67.3 |
| Product Depth (mm) | 79.1 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD25101200052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.