The HD25102560032 is an extreme duty rotary encoder from Dynapar, designed for use in applications with high operating speeds and torques. This encoder features a right angle body orientation and a 9.53mm shaft diameter, with a maximum operating speed of 6000 revolutions per minute. The device operates within a temperature range of -40 to 100 degrees Celsius and accepts a supply voltage between 5 and 26 volts DC. The encoder provides digital square wave signals and is not indexed, with a maximum operating torque of 0.018 units.
Dynapar HD25102560032 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Shaft Diameter (mm) | 9.53 |
| Product Length (mm) | 67.3 |
| Product Depth (mm) | 79.1 |
| Type | Extreme Duty Encoder |
| Motion | Rotary |
| Shaft Style | Flat |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.018N.m |
| Programmability | No |
| Maximum Operating Speed | 6000r/min |
| Index Output | Not Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HD25102560032 to view detailed technical specifications.
No datasheet is available for this part.