Dynapar HDN580008150 technical specifications.
| Terminal Type | Cable |
| Mounting | Panel Mount |
| Product Length (mm) | 57.91 |
| Product Depth (mm) | 57.91 |
| Product Height (mm) | 38.1 |
| Type | Shaft Less Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental|Absolute |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 6VDC |
| Max Operating Supply Voltage | 30VDC |
| Programmability | No |
| Maximum Operating Speed | 3000r/min |
| Index Output | Indexed |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HDN580008150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.