Dynapar HSD250040400000 technical specifications.
| Terminal Type | Connector |
| Body Orientation | Right Angle |
| Mounting | Hub Shaft |
| Shaft Diameter (mm) | 9.5 |
| Product Length (mm) | 95.76 |
| Product Depth (mm) | 58.93 |
| Product Height (mm) | 76.2 |
| Type | Harsh-Duty Optical Hub Shaft Encoder |
| Motion | Rotary |
| Shaft Style | Hollow |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 26VDC |
| Maximum Operating Torque | 0.046N.m |
| Programmability | No |
| Index Output | Indexed |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| HTS Code | 8543908885 |
| Schedule B | 8543909000 |
Download the complete datasheet for Dynapar HSD250040400000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.