The M90144/001.51 is a miniature rotary incremental encoder with a digital square wave output. It operates within a voltage range of 4.5 to 5.5 volts and is designed for through hole mounting. The encoder is not programmable and features an indexed index output. It can withstand operating temperatures between -20 and 100 degrees Celsius.
Dynapar M90144/001.51 technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Dynapar M90144/001.51 to view detailed technical specifications.
No datasheet is available for this part.