This miniature rotary incremental encoder features a digital square wave output and is designed for operation within a temperature range of -20 to 100 degrees Celsius. It has a straight body orientation and is mounted through a hole. The encoder is not programmable and has an indexed index output. It operates on a supply voltage of 4.5 to 5.5 volts DC.
Dynapar M90144/001561 technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Dynapar M90144/001561 to view detailed technical specifications.
No datasheet is available for this part.