The M90360/001.51 is a miniature rotary incremental encoder from Dynapar. It features a digital square wave encoder signal and an indexed index output. The encoder operates within a temperature range of -20 to 100 degrees Celsius. It is designed for through hole mounting and has a straight body orientation. The device is powered by a voltage supply between 4.5 and 5.5 volts DC.
Dynapar M90360/001.51 technical specifications.
| Type | Miniature Encoder |
| Motion | Rotary |
| Encoder Reading | Incremental |
| Encoder Signal | Digital Square Wave |
| Min Operating Supply Voltage | 4.5VDC |
| Typical Operating Supply Voltage | 5VDC |
| Max Operating Supply Voltage | 5.5VDC |
| Programmability | No |
| Index Output | Indexed |
| Terminal Type | PC Pin |
| Mounting | Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
Download the complete datasheet for Dynapar M90360/001.51 to view detailed technical specifications.
No datasheet is available for this part.