This SMA connector features a right angle body orientation and is designed for cable mount applications. It has a gold over nickel contact plating and operates at frequencies up to 18GHz. The connector's impedance is 50 ohms and it can withstand temperatures between -65°C and 165°C.
Dynawave 9801-126W-6240 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 18GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.