Conn SMA 0Hz to 3GHz 50Ohm Crimp RA Cable Mount PL Gold Over Nickel
Dynawave 9801-1631-6440 technical specifications.
| Type | SMA |
| Gender | PL |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Operating Frequency | 0 to 3GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.