The 50 Ohm SMA right angle connector features a straight body orientation and is designed for flange mounting. It operates at frequencies up to 26.5 GHz and has a gold over nickel over copper contact plating. The connector's operating temperature range is -65 to 165°C. It is terminated with solder and has a 50 ohm impedance.
Dynawave 9852-0781-6220 technical specifications.
| Type | SMA |
| Gender | RCP |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.