Conn SMA 0Hz to 26.5GHz 50Ohm ST Panel Mount F Gold Over Nickel Over Copper
Dynawave 9952-0781-6220 technical specifications.
| Type | SMA |
| Gender | F |
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Operating Frequency | 0 to 26.5GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold Over Nickel Over Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.