
KNOB KIT, PANEX, 11MM - Mounting Hole Dia:7mm; Body Plating:Zinc; Box Quantity:11; External Length / Height:11mm; Fastener Material:Steel;
Sign in to ask questions about the Dzus 316-811-049KIT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dzus 316-811-049KIT technical specifications.
| Package/Case | 316 |
| Material | Steel |
| Mount | External |
| RoHS | Compliant |
Download the complete datasheet for Dzus 316-811-049KIT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
