Sign in to ask questions about the Dzus AJ4-50 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dzus AJ4-50 technical specifications.
| Body Length | 50mm |
| Length | 50mm |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dzus AJ4-50 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
