This 48-contact HDR hard metric backplane connector features a straight body orientation and solder termination method. It is rated for operation between -65°C and 125°C. The connector is designed for through-hole mounting and has a maximum current rating of 1A. It is suitable for use in a variety of applications requiring a reliable and secure connection.
Checking distributor stock and pricing after the page loads.
| Type | Hard Metric |
| Gender | HDR |
| Number of Contacts | 48 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| RoHS Version | 2002/95/EC |