Telecom Transformer 2(1CT:1CT) 16 Terminal Gull Wing SMD Automotive
E & E Magnetic Products A24V00009F technical specifications.
| Transformer Type | 100 Base-T Single Port |
| Turns Ratio | 2(1CT:1CT) |
| High Potential | 1500Vrms |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Maximum Insertion Loss | 1.5@1MHz to 100MHzdB |
| Minimum Return Loss | 12@60MHz to 80MHzdB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Package Type | SMD |
Download the complete datasheet for E & E Magnetic Products A24V00009F to view detailed technical specifications.
No datasheet is available for this part.