The EG1215AA is a compact surface mount right angle slide switch featuring an SPDT (Single Pole Double Throw) circuit with a latching On-On function. It is designed for low current applications with a rating of 25mA at 24VDC, offering a 1.50mm travel distance and a 10,000 cycle electrical life. The device has a 1.40mm height profile off the PCB and acts as a subminiature switching solution for space-constrained electronics.
Sign in to ask questions about the E-Switch EG1215AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch EG1215AA technical specifications.
| Contact Rating | 25mA |
| Voltage Rating | 24VDC |
| Circuit | SPDT |
| Function | On-On |
| Travel | 1.50mm |
| Operating Force | 150gf |
| Electrical Life | 10000cycles |
| Operating Temperature | -20 to 70°C |
| Contact Resistance | 70mΩ |
| Insulation Resistance | 1MΩ |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for E-Switch EG1215AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.