The PV1F640NN-M01 is a SPST panel mount switch with a flush round button actuator style. It has a maximum current rating of 2 amps at 36 volts DC and an electrical life of 200,000 operations. The switch is rated for operation between -20°C and 55°C. It features a screw termination style and a panel cutout dimension of 19mm in diameter.
E-Switch PV1F640NN-M01 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 2@36VDCA |
| Max DC Voltage Rating | 36V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 19(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch PV1F640NN-M01 to view detailed technical specifications.
No datasheet is available for this part.