The PV2F240GG-M01 is a SPST flush round button switch with a maximum current rating of 2A at 36VDC. It features a solder termination style and is designed for panel mounting. The switch has a momentary contact function and an electrical life of 200,000 cycles. It operates within a temperature range of -20 to 55°C.
E-Switch PV2F240GG-M01 technical specifications.
| Switch Configuration | OFF (ON) |
| Pole Throw Configuration | SPST |
| Actuator Style | Flush Round Button |
| Max Current Rating | 2@36VDCA |
| Max DC Voltage Rating | 36V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 200000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch PV2F240GG-M01 to view detailed technical specifications.
No datasheet is available for this part.