
This is a panel mount pushbutton switch with a silver plated contact and a maximum operating temperature of 55°C. It has a minimum operating temperature of -20°C and a maximum current rating of 2A. The switch has a DC rated voltage of 48V and is rated for 50000 cycles of electrical life and 200000 cycles of mechanical life. It is compliant with RoHS and has a flammability rating of UL94 V-2.
E-Switch PV3F2B0SS-343 technical specifications.
| Actuator Type | Round, Button, Flush |
| Contact Plating | Silver |
| Current Rating | 2A |
| Electrical Life | 50000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Color | Blue |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PV3, LAMB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV3F2B0SS-343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
