E-Switch PV6F240SSG-3G1-0 technical specifications.
| Contact Plating | Gold |
| Current Rating | 2A |
| Illumination Color | Red |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Termination | Solder |
| DC Rated Voltage | 48V |
| RoHS | Not Compliant |
Download the complete datasheet for E-Switch PV6F240SSG-3G1-0 to view detailed technical specifications.
No datasheet is available for this part.