
This 48V round flush button switch features LED illumination and is rated for 55°C operation. It is water resistant and dust tight, meeting IP66 standards. The switch has a mechanical life of 1,000,000 cycles and an electrical life of 50,000 cycles. It is lead free and RoHS compliant, making it suitable for a range of applications.
E-Switch PV9F2U0SS-341 technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | PV9, LAMB |
| Termination | Solder |
| Throw Configuration | 4PST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch PV9F2U0SS-341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.