The PVL08FLS31 is a PVL series pilot lamp indicator light with an 8mm panel cutout. It features a flat lens style, solder lug termination, and a stainless steel body finish. This model is equipped with a green LED for illumination and is IP67 rated for dust and water protection. It does not contain internal switch contacts as it functions solely as a visual indicator.
E-Switch PVL08FLS31 technical specifications.
| Panel Cutout | 8mm |
| Ingress Protection | IP67 |
| Lens Style | Flat |
| Termination | Solder Lug |
| Body Finish | Stainless Steel |
| Illumination Color | Green |
| Illumination Voltage | 2.8VDC |
| Operating Temperature | -40 to 85°C |
| Nominal Lamp Life | 40,000Hours |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.