The RB2 series rocker switch features a high rating of up to 20A and is designed for a 22mm x 30mm panel cutout. This specific model, RB246C1100, is a Double Pole Double Throw (DPDT) non-illuminated rocker switch with an On-On function, black housing, and a black actuator.
Checking distributor stock and pricing after the page loads.
| Circuit | DPDT |
| Switch Function | On-On |
| Current Rating | 16A (125VAC), 8A (250VAC)A |
| Contact Resistance | 20mOhms |
| Insulation Resistance | 100MOhms |
| Dielectric Strength | 1500VAC |
| Operating Temperature | -20 to +65Celsius |
| Panel Cutout Dimension | 22.00 x 30.00mm |
| Termination Style | Quick Connect (6.3mm) |
| RoHS | Compliant |
| Approvals | cURus |