The RP3502ABLK is a round, SPST-NO momentary pushbutton switch designed for panel mounting. It features a black actuator and is commonly used in applications requiring a simple, reliable user interface like instrumentation and telecommunications equipment.
Sign in to ask questions about the E-Switch RP3502ABLK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
E-Switch RP3502ABLK technical specifications.
| Circuit | SPST-NO |
| Switch Function | Off-Mom |
| Actuator Type | Round, Button |
| Actuator Color | Black |
| Mounting Type | Panel Mount, Front |
| Termination Style | Solder Lug |
| Operating Temperature | -20 to 65°C |
| RoHS | Compliant |
Download the complete datasheet for E-Switch RP3502ABLK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.