The TL1220S4NNBRSQUARE is a through hole tactile switch with a current rating of 50mA and a DC rated voltage of 12V. It has a mechanical life of 500,000 cycles and operates within a temperature range of -40°C to 85°C. The switch has a throw configuration of SPST and a termination of PC Pin. It is available in bulk packaging and features a red LED illumination type.
E-Switch TL1220S4NNBRSQUARE technical specifications.
| Current Rating | 50mA |
| Illumination Color | Red |
| Illumination Type | LED, Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Force | 180gf |
| Packaging | Bulk |
| Series | TL1220 |
| Switch Function | Off-Mom |
| Switch Travel | 0.2mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL1220S4NNBRSQUARE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.