The TL3320AF130QG switch from E-Switch features a silver-plated contact plating and a current rating of 50mA. It is designed to operate at a DC rated voltage of 12V and has a throw configuration of SPST. The switch is available in a package quantity of 500 and is packaged in tape and reel format.
E-Switch TL3320AF130QG technical specifications.
| Contact Plating | Silver |
| Current Rating | 50mA |
| Operating Force | 1.3N |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | TL3320 |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
No datasheet is available for this part.