E-Switch TL6100AF500RP technical specifications.
| Actuator Material | Nylon, Polyamide |
| Actuator Type | Standard |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Sealed, Through Hole |
| Operating Force | 500gf |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | TL6100 |
| Switch Function | Off-Mom |
| Switch Travel | 0.5mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for E-Switch TL6100AF500RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.