E-T-A 106-P10-0,5A technical specifications.
| Approvals | CSA, IEC, EN |
| Current Rating | 500mA |
| Ratings | IP40 |
| Series | 106 |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 106-P10-0,5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
