Appliance Safety Switch, Thermal 1.5 A, 106-P30-1,5A, ETA
E-T-A 106-P30 1,5 A technical specifications.
| Approvals | UL, CSA, VDE, IEC, EN |
| Current Rating | 1.5A |
| Ratings | IP40 |
| Series | 106 |
| Termination | Faston |
| RoHS | Compliant |
No datasheet is available for this part.