E-T-A 106-P30-2A technical specifications.
| Current Rating | 2A |
| Fuse Current | 2A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Series | 106-P30 |
| Termination | Tab |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 106-P30-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.