E-T-A 1140-G111-P1M1-11A technical specifications.
| Approvals | CSA, IEC, EN |
| Current Rating | 11A |
| Ratings | IP40 |
| Series | 1140 |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1140-G111-P1M1-11A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.