E-T-A 1170-01-10A S technical specifications.
| Current Rating | 10A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1170-01-10A S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.