E-T-A 1410F110P1F1W14QE4 6.3A technical specifications.
| Current Rating | 6.3A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1410F110P1F1W14QE4 6.3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.