E-T-A 1658-G21-02-P1025A technical specifications.
| Current Rating | 25A |
| Number of Poles | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 1658-G21-02-P1025A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.