Circuit Breaker Thermal 2Pole 2.5A 240VAC/50VDC
E-T-A 3120-F321-P7T1-W04D-2.5A technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 240VAC|50VDC |
| Current Rating | 2.5A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W04D-2.5A to view detailed technical specifications.
No datasheet is available for this part.