The E-T-A 3120-F thermal circuit breaker is a 2-pole device with a current rating of 3A and a DC rated voltage of 50V. It features a rocker actuator type and a thermal breaker type. The breaker is designed for panel mount applications and is rated for 250V AC. It is available in a package quantity of 10 units.
E-T-A 3120-F321-P7T1-W12LY4-3A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 3A |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F321-P7T1-W12LY4-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.