Circuit Breaker Thermal 2Pole 2.5A 240VAC/50VDC
E-T-A 3120-F323-P7T1-W04D-2.5A technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -30 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for E-T-A 3120-F323-P7T1-W04D-2.5A to view detailed technical specifications.
No datasheet is available for this part.