CBE 5A 2P 250Vac under voltage module
E-T-A 3120-F521-H7T1-W01D-5A-U0000M technical specifications.
| Package/Case | Module |
| Current Rating | 5A |
| Number of Poles | 2 |
| Voltage Rating | 240V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F521-H7T1-W01D-5A-U0000M to view detailed technical specifications.
No datasheet is available for this part.