E-T-A 3120-F521-P7T1-W15DY3-7A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 7A |
| Illumination Color | Orange |
| Mount | Panel |
| Number of Poles | 2 |
| Package Quantity | 10 |
| Series | 3120-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3120-F521-P7T1-W15DY3-7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.