Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
E T-A
3120-F521-W01X-10A
Datasheet
E-T-A
3120-F521-W01X-10A
Unknown
3120-F521-W01X-10A
3120-F521-W01X-10A
Current Rating
10A
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
10A
Max Operating Temperature
60°C
Number of Poles
2
Reach SVHC Compliant
Yes
Voltage Rating (AC)
250V
DC Rated Voltage
50V
Width
25mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account