The 3120-F521-W01X-3A is a 2-pole fuse with a current rating of 3A and a DC rated voltage of 50V. It is designed for panel mount applications and has a maximum operating temperature of 60°C. The fuse is compliant with SVHC regulations and has a width of 25mm. It can operate within a temperature range of -30°C to 60°C.
Checking distributor stock and pricing after the page loads.
| Current Rating | 3A |
| Fuse Current | 3A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 25mm |
| RoHS | Compliant |