The 3120-F521-W01X-5A is a 2-pole fuse with a current rating of 5A and a voltage rating of 250V AC. It is designed for panel mounting and has a width of 25mm. The fuse operates within a temperature range of -30°C to 60°C and is compliant with SVHC regulations. It is suitable for use in applications requiring a high current rating and reliable overcurrent protection.
Checking distributor stock and pricing after the page loads.
| Current Rating | 5A |
| Fuse Current | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Panel |
| Number of Poles | 2 |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| Width | 25mm |
| RoHS | Compliant |