E-T-A 3120-F551-P7T1-W15DY4-3A technical specifications.
| Approvals | CCC, IEC, EN, UL |
| Current Rating | 3A |
| Ratings | IP40 |
| Series | 3120-F5 |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3120-F551-P7T1-W15DY4-3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
