E-T-A 3130-F110-P7T1-W01Q-2,5A technical specifications.
| Category | Toggle switch, RCCB |
| Features | thermal |
| Functions | latch |
| Lighting type | none |
| Print motif | 0/I |
| Connection | Type C CEE 7/16 plug 6.3 mm |
| Switching voltage | 250 Vac |
| Switching current (max.) | 20 A |
| Content | 1 pc(s) |
| Type | 3130-F110-P7T1-W01Q-2,5A |
| RoHS | Not Compliant |
Download the complete datasheet for E-T-A 3130-F110-P7T1-W01Q-2,5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
