Circuit Breaker Thermal 2Pole 3A 415VAC
E-T-A 3130-F120P7T1-W02Q-3A technical specifications.
| Type | Thermal |
| Number of Poles | 2 |
| Voltage Rating | 415VAC |
| Current Rating | 3A |
| Actuator Type | Rocker |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Terminal Design | Blade |
| Mounting | Snap Fit To Panel |
| Number of Terminals | 3 |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-T-A 3130-F120P7T1-W02Q-3A to view detailed technical specifications.
No datasheet is available for this part.