CIR BRKR THRM 13A 250VAC 50VDC
E-T-A 3130-FA2A-P7T1-W02Q-X3130-A010001M-387016-13A technical specifications.
| Actuator Type | Rocker |
| Breaker Type | Thermal |
| Current Rating | 13A |
| Mount | Panel |
| Package Quantity | 1 |
| Series | 3130-F |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for E-T-A 3130-FA2A-P7T1-W02Q-X3130-A010001M-387016-13A to view detailed technical specifications.
No datasheet is available for this part.